
360052-1 | |
|---|---|
DigiKey Part Number | A113504-ND |
Manufacturer | |
Manufacturer Product Number | 360052-1 |
Description | CONN NON-GENDERED HSG 3POS NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 360052-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Magnetic Wire | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polybutylene Terephthalate | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,61800 Kč | 256,18 Kč |
| 25 | 24,02160 Kč | 600,54 Kč |
| 50 | 22,87100 Kč | 1 143,55 Kč |
| 100 | 21,77700 Kč | 2 177,70 Kč |
| 250 | 20,41172 Kč | 5 102,93 Kč |
| 500 | 19,43700 Kč | 9 718,50 Kč |
| 2 000 | 17,62583 Kč | 35 251,66 Kč |
| 4 000 | 16,78502 Kč | 67 140,08 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |














