
63454-1 | |
|---|---|
DigiKey Part Number | A111480TR-ND - Tape & Reel (TR) A111480CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63454-1 |
Description | CONN MAG TERM 1500-4200CMA CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 1500-4200 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63454-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-4200 CMA | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 5,60421 Kč | 100 875,78 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |








