
1217176-1 | |
|---|---|
DigiKey Part Number | A116174TR-ND - Tape & Reel (TR) A116174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217176-1 |
Description | CONN MAG TERM 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1217176-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 50 | 6,76980 Kč | 338,49 Kč |
| 100 | 6,44640 Kč | 644,64 Kč |
| 250 | 6,04324 Kč | 1 510,81 Kč |
| 500 | 5,75388 Kč | 2 876,94 Kč |
| 1 000 | 5,47901 Kč | 5 479,01 Kč |
| 2 500 | 5,13578 Kč | 12 839,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 4,83274 Kč | 43 494,66 Kč |
| 18 000 | 4,60221 Kč | 82 839,78 Kč |
| 27 000 | 4,47252 Kč | 120 758,04 Kč |
| 45 000 | 4,31436 Kč | 194 146,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






