
1217670-1 | |
|---|---|
DigiKey Part Number | 1217670-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217670-1 |
Description | CONN MAG TERM 400-1600CMA CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 400-1600 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1217670-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 400-1600 CMA | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 000 | 4,01101 Kč | 208 572,52 Kč |
| Unit Price without VAT: | 4,01101 Kč |
|---|---|
| Unit Price with VAT: | 4,85332 Kč |






