
1217175-1 | |
|---|---|
DigiKey Part Number | A110917TR-ND - Tape & Reel (TR) A110917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217175-1 |
Description | CONN MAG TERM 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1217175-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 2,95204 Kč | 265 683,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






