Terminal Magnetic Connector 4000-8500 CMA Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217672-1

DigiKey Part Number
1217672-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1217672-1
Description
CONN MAG TERM 4000-8500CMA CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 4000-8500 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
1217672-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
-
Terminal Type
Cluster Pin Receptacle
Size
-
Termination
Crimp
Wire Gauge
4000-8500 CMA
Features
Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
108 0002,18424 Kč235 897,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,18424 Kč
Unit Price with VAT:2,64293 Kč