Terminal Magnetic Connector 10-14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62243-3

DigiKey Part Number
A142106TR-ND - Tape & Reel (TR)
A142106CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62243-3
Description
CONN MAG TERM 10-14AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 10-14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
62243-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
10-14 AWG
Features
Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,90800 Kč69,08 Kč
256,47560 Kč161,89 Kč
506,16500 Kč308,25 Kč
1005,86890 Kč586,89 Kč
2505,49980 Kč1 374,95 Kč
5005,23690 Kč2 618,45 Kč
1 0004,98682 Kč4 986,82 Kč
2 5004,67441 Kč11 686,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0004,39852 Kč39 586,68 Kč
18 0004,18867 Kč75 396,06 Kč
27 0004,07063 Kč109 907,01 Kč
45 0003,92667 Kč176 700,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč