
1217176-5 | |
|---|---|
DigiKey Part Number | 1217176-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217176-5 |
Description | CONN MAG TERM 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1217176-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 000 | 2,50900 Kč | 270 972,00 Kč |
| Unit Price without VAT: | 2,50900 Kč |
|---|---|
| Unit Price with VAT: | 3,03589 Kč |
















