
1217173-1 | |
|---|---|
DigiKey Part Number | 1217173-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217173-1 |
Description | CONN MAG TERM 4000-8500CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 4000-8500 CMA Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 4000-8500 CMA | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 5,71540 Kč | 74 300,20 Kč |
| Unit Price without VAT: | 5,71540 Kč |
|---|---|
| Unit Price with VAT: | 6,91563 Kč |






