



2141630-1 | |
|---|---|
DigiKey Part Number | 17-2141630-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141630-1 |
Description | 5POS,HVA630,REC HSG ASSY,180DEG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141630-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,48000 Kč | 1 594,80 Kč |
| 25 | 149,48040 Kč | 3 737,01 Kč |
| 50 | 142,34120 Kč | 7 117,06 Kč |
| 200 | 129,07890 Kč | 25 815,78 Kč |
| 400 | 122,92230 Kč | 49 168,92 Kč |
| 600 | 119,45832 Kč | 71 674,99 Kč |
| 1 000 | 115,23408 Kč | 115 234,08 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |











