
2-1241408-3 | |
|---|---|
DigiKey Part Number | 17-2-1241408-3TR-ND - Tape & Reel (TR) 17-2-1241408-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1241408-3 |
Description | AMP MCP 6.3/4.8K, CONTACT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 9-11 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-1241408-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 9-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,77280 Kč | 444,32 Kč |
| 50 | 16,92020 Kč | 846,01 Kč |
| 100 | 16,11180 Kč | 1 611,18 Kč |
| 250 | 15,10260 Kč | 3 775,65 Kč |
| 500 | 14,38070 Kč | 7 190,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 13,45478 Kč | 22 873,13 Kč |
| 3 400 | 12,81273 Kč | 43 563,28 Kč |
| 5 100 | 12,45161 Kč | 63 503,21 Kč |
| 8 500 | 12,01118 Kč | 102 095,03 Kč |
| 11 900 | 11,72961 Kč | 139 582,36 Kč |
| 17 000 | 11,43845 Kč | 194 453,65 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











