



2141616-1 | |
|---|---|
DigiKey Part Number | 17-2141616-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141616-1 |
Description | SHIELDING, 5+2 POS HV CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For |
Datasheet | Datasheet |
EDA/CAD Models | 2141616-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 150,66100 Kč | 1 506,61 Kč |
| 25 | 141,22400 Kč | 3 530,60 Kč |
| 50 | 134,47960 Kč | 6 723,98 Kč |
| 100 | 128,06050 Kč | 12 806,05 Kč |
| 250 | 120,04472 Kč | 30 011,18 Kč |
| 672 | 111,96152 Kč | 75 238,14 Kč |
| 1 344 | 106,62328 Kč | 143 301,69 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |











