



2141612-6 | |
|---|---|
DigiKey Part Number | 17-2141612-6-ND |
Manufacturer | |
Manufacturer Product Number | 2141612-6 |
Description | RADIAL SEAL,25X43,CABLE SEAL, BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Seal For |
Datasheet | Datasheet |
EDA/CAD Models | 2141612-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Seal | |
Number of Positions | 5 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,16300 Kč | 1 031,63 Kč |
| 25 | 96,70840 Kč | 2 417,71 Kč |
| 50 | 92,08460 Kč | 4 604,23 Kč |
| 100 | 87,68760 Kč | 8 768,76 Kč |
| 250 | 82,19876 Kč | 20 549,69 Kč |
| 500 | 78,27760 Kč | 39 138,80 Kč |
| 1 200 | 73,59204 Kč | 88 310,45 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |





