



2141614-6 | |
|---|---|
DigiKey Part Number | 17-2141614-6-ND |
Manufacturer | |
Manufacturer Product Number | 2141614-6 |
Description | COVER,CABLE SEAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2141614-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,93880 Kč | 548,47 Kč |
| 50 | 20,88880 Kč | 1 044,44 Kč |
| 100 | 19,89140 Kč | 1 989,14 Kč |
| 250 | 18,64372 Kč | 4 660,93 Kč |
| 600 | 17,52668 Kč | 10 516,01 Kč |
| 1 200 | 16,68991 Kč | 20 027,89 Kč |
| 3 000 | 15,64533 Kč | 46 935,99 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






