Connector Cap (Cover), Protective For HVP 800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective For HVP 800 Series
2141613-6
2141613-6

2141613-6

DigiKey Part Number
17-2141613-6-ND
Manufacturer
Manufacturer Product Number
2141613-6
Description
CARRIER,SEAL,BL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For HVP 800 Series
Datasheet
 Datasheet
EDA/CAD Models
2141613-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Protective
Number of Positions
1
For Use With/Related Products
HVP 800 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 460
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,44700 Kč304,47 Kč
2528,54040 Kč713,51 Kč
5027,17140 Kč1 358,57 Kč
10025,87370 Kč2 587,37 Kč
25024,25268 Kč6 063,17 Kč
50023,09486 Kč11 547,43 Kč
1 20021,71123 Kč26 053,48 Kč
3 60020,09275 Kč72 333,90 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč