Connector Cable Seal For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Seal For
2141612-2
2141612-2

2141612-2

DigiKey Part Number
2141612-2-ND
Manufacturer
Manufacturer Product Number
2141612-2
Description
RADIAL SEAL 25 X 43, CABLE SEAL,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cable Seal For
Datasheet
 Datasheet
EDA/CAD Models
2141612-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cable Seal
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
5133,38000 Kč666,90 Kč
10129,09600 Kč1 290,96 Kč
25123,61960 Kč3 090,49 Kč
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč