



2141613-2 | |
|---|---|
DigiKey Part Number | 2141613-2-ND |
Manufacturer | |
Manufacturer Product Number | 2141613-2 |
Description | CARRIER, SEAL,YW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Seal For |
Datasheet | Datasheet |
EDA/CAD Models | 2141613-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Seal | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 26,50000 Kč | 132,50 Kč |
| 10 | 25,61800 Kč | 256,18 Kč |
| 25 | 24,54240 Kč | 613,56 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








