
2141614-2 | |
|---|---|
DigiKey Part Number | 17-2141614-2-ND |
Manufacturer | |
Manufacturer Product Number | 2141614-2 |
Description | COVER, CABLE SEAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2141614-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 5 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 25 | 26,39880 Kč | 659,97 Kč |
| 50 | 25,13460 Kč | 1 256,73 Kč |
| 100 | 23,93350 Kč | 2 393,35 Kč |
| 250 | 22,43344 Kč | 5 608,36 Kč |
| 600 | 21,08898 Kč | 12 653,39 Kč |
| 1 200 | 20,08248 Kč | 24 098,98 Kč |
| 3 000 | 18,82576 Kč | 56 477,28 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








