
1-2141617-1 | |
|---|---|
DigiKey Part Number | 1734-1-2141617-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141617-1 |
Description | SHIELD CRIMP FERRULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For HVA 630 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule | |
Number of Positions | - | |
For Use With/Related Products | HVA 630 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 21,14282 Kč | 338 285,12 Kč |
| Unit Price without VAT: | 21,14282 Kč |
|---|---|
| Unit Price with VAT: | 25,58281 Kč |








