
2141259-1 | |
|---|---|
DigiKey Part Number | 17-2141259-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141259-1 |
Description | CONN RCPT HSG 2POS 9.40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.370" (9.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141259-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.370" (9.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,07900 Kč | 1 110,79 Kč |
| 25 | 104,12480 Kč | 2 603,12 Kč |
| 50 | 99,14840 Kč | 4 957,42 Kč |
| 100 | 94,41330 Kč | 9 441,33 Kč |
| 400 | 85,61883 Kč | 34 247,53 Kč |
| 800 | 81,53498 Kč | 65 227,98 Kč |
| 1 200 | 79,23753 Kč | 95 085,04 Kč |
| 2 800 | 74,64511 Kč | 209 006,31 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |








