2 Rectangular Connectors - Housings Receptacle Orange 0.370" (9.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141256-1

DigiKey Part Number
17-2141256-1-ND
Manufacturer
Manufacturer Product Number
2141256-1
Description
CONN RCPT HSG 2POS 9.40MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Orange 0.370" (9.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2141256-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.370" (9.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Orange
Features
Sealed, Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,85000 Kč261,85 Kč
10222,57900 Kč2 225,79 Kč
25208,62760 Kč5 215,69 Kč
50198,66620 Kč9 933,31 Kč
160183,01594 Kč29 282,55 Kč
320174,28734 Kč55 771,95 Kč
640165,97738 Kč106 225,52 Kč
1 120159,56043 Kč178 707,68 Kč
Manufacturers Standard Package
Unit Price without VAT:261,85000 Kč
Unit Price with VAT:316,83850 Kč