
2141264-3 | |
|---|---|
DigiKey Part Number | 17-2141264-3-ND |
Manufacturer | |
Manufacturer Product Number | 2141264-3 |
Description | SINGLE WIRE SEAL,AMP MCP6.3/4.8K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 2141264-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | - | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 25 | 31,78240 Kč | 794,56 Kč |
| 50 | 30,26240 Kč | 1 513,12 Kč |
| 100 | 28,81560 Kč | 2 881,56 Kč |
| 250 | 27,01100 Kč | 6 752,75 Kč |
| 500 | 25,72088 Kč | 12 860,44 Kč |
| 1 000 | 24,49333 Kč | 24 493,33 Kč |
| 2 500 | 22,96047 Kč | 57 401,18 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |






