
2141265-3 | |
|---|---|
DigiKey Part Number | 17-2141265-3-ND |
Manufacturer | |
Manufacturer Product Number | 2141265-3 |
Description | COVER,SEAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For HVA 630 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2141265-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | HVA 630 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,37100 Kč | 393,71 Kč |
| 25 | 36,90600 Kč | 922,65 Kč |
| 50 | 35,14640 Kč | 1 757,32 Kč |
| 100 | 33,46660 Kč | 3 346,66 Kč |
| 250 | 31,36932 Kč | 7 842,33 Kč |
| 600 | 29,48958 Kč | 17 693,75 Kč |
| 1 200 | 28,08255 Kč | 33 699,06 Kč |
| 3 000 | 26,32554 Kč | 78 976,62 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |






