
2141262-3 | |
|---|---|
DigiKey Part Number | 17-2141262-3-ND |
Manufacturer | |
Manufacturer Product Number | 2141262-3 |
Description | SHIELDING,EMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For |
Datasheet | Datasheet |
EDA/CAD Models | 2141262-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 10 | 149,17000 Kč | 1 491,70 Kč |
| 25 | 139,82160 Kč | 3 495,54 Kč |
| 50 | 133,14420 Kč | 6 657,21 Kč |
| 100 | 126,78590 Kč | 12 678,59 Kč |
| 250 | 118,85120 Kč | 29 712,80 Kč |
| 512 | 112,99262 Kč | 57 852,22 Kč |
| 1 024 | 107,60531 Kč | 110 187,84 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |









