



1-2840575-2 | |
|---|---|
DigiKey Part Number | 17-1-2840575-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2840575-2 |
Description | PCON12,TERMINAL,FAM SLD/UNSLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 5-7 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2840575-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 5-7 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,40600 Kč | 1 394,06 Kč |
| 25 | 130,66640 Kč | 3 266,66 Kč |
| 50 | 124,42580 Kč | 6 221,29 Kč |
| 100 | 118,48540 Kč | 11 848,54 Kč |
| 300 | 109,64947 Kč | 32 894,84 Kč |
| 500 | 105,77028 Kč | 52 885,14 Kč |
| 1 000 | 100,72720 Kč | 100 727,20 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |










