
2310222-1 | |
|---|---|
DigiKey Part Number | 17-2310222-1-ND |
Manufacturer | |
Manufacturer Product Number | 2310222-1 |
Description | CU ALLOY,INNER FERRULE,PCON12,2P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For HVA 280 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
Number of Positions | 2 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 25 | 40,98800 Kč | 1 024,70 Kč |
| 50 | 39,02680 Kč | 1 951,34 Kč |
| 100 | 37,16020 Kč | 3 716,02 Kč |
| 250 | 34,83232 Kč | 8 708,08 Kč |
| 500 | 33,16928 Kč | 16 584,64 Kč |
| 1 000 | 31,58645 Kč | 31 586,45 Kč |
| 2 500 | 29,61004 Kč | 74 025,10 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |










