
2311753-1 | |
|---|---|
DigiKey Part Number | 17-2311753-1-ND |
Manufacturer | |
Manufacturer Product Number | 2311753-1 |
Description | 2POS,PCON12,REC HSG ASSY,180DEG, |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2311753-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 437,31000 Kč | 1 437,31 Kč |
| 10 | 1 221,70600 Kč | 12 217,06 Kč |
| 25 | 1 145,26440 Kč | 28 631,61 Kč |
| 60 | 1 076,72850 Kč | 64 603,71 Kč |
| 120 | 1 025,39883 Kč | 123 047,86 Kč |
| Unit Price without VAT: | 1 437,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 739,14510 Kč |




