


2310221-1 | |
|---|---|
DigiKey Part Number | 17-2310221-1-ND |
Manufacturer | |
Manufacturer Product Number | 2310221-1 |
Description | CU ALLOY,INNER FERRULE,PCON12,2P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Inner For HVA 280 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
Number of Positions | 2 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,63400 Kč | 596,34 Kč |
| 25 | 55,90520 Kč | 1 397,63 Kč |
| 50 | 53,23000 Kč | 2 661,50 Kč |
| 100 | 50,68710 Kč | 5 068,71 Kč |
| 250 | 47,51344 Kč | 11 878,36 Kč |
| 500 | 45,24524 Kč | 22 622,62 Kč |
| 1 000 | 43,08685 Kč | 43 086,85 Kč |
| 2 500 | 40,39150 Kč | 100 978,75 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |











