Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2840877-4

DigiKey Part Number
17-2840877-4-ND
Manufacturer
Manufacturer Product Number
2840877-4
Description
SEAL RETAINER,PCON12,SIZE D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
2840877-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
Number of Positions
2
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 888
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,30600 Kč523,06 Kč
2549,02600 Kč1 225,65 Kč
5046,68700 Kč2 334,35 Kč
10044,45490 Kč4 445,49 Kč
25041,67012 Kč10 417,53 Kč
50039,68118 Kč19 840,59 Kč
1 00037,78758 Kč37 787,58 Kč
2 50035,42354 Kč88 558,85 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč