
2310223-1 | |
|---|---|
DigiKey Part Number | 17-2310223-1-ND |
Manufacturer | |
Manufacturer Product Number | 2310223-1 |
Description | PROTECTIVE SLEEVE,2POS,PCON12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 2310223-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 20,32600 Kč | 508,15 Kč |
| 50 | 19,35180 Kč | 967,59 Kč |
| 100 | 18,42780 Kč | 1 842,78 Kč |
| 250 | 17,27296 Kč | 4 318,24 Kč |
| 500 | 16,44816 Kč | 8 224,08 Kč |
| 1 000 | 15,66262 Kč | 15 662,62 Kč |
| 2 500 | 14,68230 Kč | 36 705,75 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





