Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




2-747706-0 | |
|---|---|
DigiKey Part Number | A23199-ND |
Manufacturer | |
Manufacturer Product Number | 2-747706-0 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-747706-0 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5747706-0 | TE Connectivity AMP Connectors | 0 | A32036-ND | 167,68000 Kč | Direct |
| 09641127210 | HARTING | 0 | 09641127210-ND | 501,99600 Kč | Similar |
| 09641127230 | HARTING | 0 | 1195-4944-ND | 639,01000 Kč | Similar |
| 09641127240 | HARTING | 57 | 1195-4945-ND | 639,01000 Kč | Similar |
| 09661116503 | HARTING | 0 | 1195-2505-ND | 159,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 Kč | 132,85 Kč |
| 17 | 108,71824 Kč | 1 848,21 Kč |
| 34 | 103,52912 Kč | 3 519,99 Kč |
| 51 | 100,60529 Kč | 5 130,87 Kč |
| 102 | 95,80235 Kč | 9 771,84 Kč |
| 255 | 89,80541 Kč | 22 900,38 Kč |
| 510 | 85,52104 Kč | 43 615,73 Kč |
| 1 003 | 81,53897 Kč | 81 783,59 Kč |
| 2 516 | 76,42239 Kč | 192 278,73 Kč |
| Unit Price without VAT: | 132,85000 Kč |
|---|---|
| Unit Price with VAT: | 160,74850 Kč |





















