Similar
Similar
Similar
Similar
Similar
Similar

09661116503 | |
|---|---|
DigiKey Part Number | 1195-2505-ND |
Manufacturer | |
Manufacturer Product Number | 09661116503 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661116503 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-338313-2 | TE Connectivity AMP Connectors | 0 | 6-338313-2-ND | 145,57000 Kč | Similar |
| A-DF 09 PP/Z | Assmann WSW Components | 12 534 | AE10928-ND | 14,18000 Kč | Similar |
| DSS1XSRAA19X | Amphenol CONEC | 0 | DSS1XSRAA19X-ND | 172,87540 Kč | Similar |
| L177TSE09SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSE09SOL2-ND | 21,87252 Kč | Similar |
| L177TSEG09SOL2RM8 | Amphenol CS (Commercial Products) | 0 | L177TSEG09SOL2RM8-ND | 48,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,34000 Kč | 159,34 Kč |
| 10 | 135,39400 Kč | 1 353,94 Kč |
| 25 | 126,91000 Kč | 3 172,75 Kč |
| 50 | 120,84920 Kč | 6 042,46 Kč |
| 100 | 115,08060 Kč | 11 508,06 Kč |
| 300 | 106,49860 Kč | 31 949,58 Kč |
| 500 | 102,73128 Kč | 51 365,64 Kč |
| 1 000 | 97,83252 Kč | 97 832,52 Kč |
| Unit Price without VAT: | 159,34000 Kč |
|---|---|
| Unit Price with VAT: | 192,80140 Kč |


























