
L177TSEH09SOL2RM8 | |
|---|---|
DigiKey Part Number | L177TSEH09SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L177TSEH09SOL2RM8 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 600V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 25 | 38,66160 Kč | 966,54 Kč |
| 50 | 36,81360 Kč | 1 840,68 Kč |
| 100 | 35,05410 Kč | 3 505,41 Kč |
| 250 | 32,85936 Kč | 8 214,84 Kč |
| 567 | 31,01409 Kč | 17 584,99 Kč |
| 1 134 | 29,53404 Kč | 33 491,60 Kč |
| 2 835 | 27,68618 Kč | 78 490,32 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


