9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L177TSEG09SOL2RM8

DigiKey Part Number
L177TSEG09SOL2RM8-ND
Manufacturer
Manufacturer Product Number
L177TSEG09SOL2RM8
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,26100 Kč412,61 Kč
2538,66160 Kč966,54 Kč
5036,81360 Kč1 840,68 Kč
10035,05410 Kč3 505,41 Kč
25032,85936 Kč8 214,84 Kč
56731,01409 Kč17 584,99 Kč
1 13429,53404 Kč33 491,60 Kč
2 83527,68618 Kč78 490,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč