
09661517513 | |
|---|---|
DigiKey Part Number | 1195-2519-ND |
Manufacturer | |
Manufacturer Product Number | 09661517513 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661517513 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 99,43900 Kč | 994,39 Kč |
| 25 | 93,20760 Kč | 2 330,19 Kč |
| 50 | 88,75260 Kč | 4 437,63 Kč |
| 100 | 84,51480 Kč | 8 451,48 Kč |
| 300 | 78,21090 Kč | 23 463,27 Kč |
| 500 | 75,44352 Kč | 37 721,76 Kč |
| 1 000 | 71,84532 Kč | 71 845,32 Kč |
| 2 500 | 67,35259 Kč | 168 381,48 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |




















