Similar
Similar
Similar
Similar
Similar

Category | Flange Feature Mating Side, Female Screwlock (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-338313-2 | TE Connectivity AMP Connectors | 0 | 6-338313-2-ND | 145,57000 Kč | Similar |
| A-DF 09 PP/Z | Assmann WSW Components | 12 534 | AE10928-ND | 14,18000 Kč | Similar |
| L177TSE09SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSE09SOL2-ND | 21,87252 Kč | Similar |
| L177TSEG09SOL2RM8 | Amphenol CS (Commercial Products) | 0 | L177TSEG09SOL2RM8-ND | 48,18000 Kč | Similar |
| L177TSEH09SOL2RM8 | Amphenol CS (Commercial Products) | 0 | L177TSEH09SOL2RM8-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 123,63560 Kč | 12 363,56 Kč |
| Unit Price without VAT: | 123,63560 Kč |
|---|---|
| Unit Price with VAT: | 149,59908 Kč |

















