Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661156503 | |
|---|---|
DigiKey Part Number | 09661156503-ND |
Manufacturer | |
Manufacturer Product Number | 09661156503 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661156503 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/Z | Assmann WSW Components | 12 534 | AE10928-ND | 14,18000 Kč | Similar |
| D09S24A4GV00LF | Amphenol CS (FCI) | 8 774 | 609-1485-ND | 66,11000 Kč | Similar |
| D09S24A4GX00LF | Amphenol CS (FCI) | 0 | 609-5872-ND | 60,48000 Kč | Similar |
| D09S24A4PA00LF | Amphenol CS (FCI) | 2 471 | 609-6493-ND | 32,53000 Kč | Similar |
| D09S24A6GV00LF | Amphenol CS (FCI) | 1 863 | 609-5873-ND | 65,69000 Kč | Similar |
































