Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661557513 | |
|---|---|
DigiKey Part Number | 09661557513-ND |
Manufacturer | |
Manufacturer Product Number | 09661557513 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661557513 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-338313-2 | TE Connectivity AMP Connectors | 0 | 6-338313-2-ND | 145,57000 Kč | Similar |
| A-DF 09 PP/Z | Assmann WSW Components | 12 534 | AE10928-ND | 14,18000 Kč | Similar |
| DSS1XSRAA19X | Amphenol CONEC | 0 | DSS1XSRAA19X-ND | 172,87540 Kč | Similar |
| L177TSE09SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSE09SOL2-ND | 21,87252 Kč | Similar |
| L177TSEG09SOL2RM8 | Amphenol CS (Commercial Products) | 0 | L177TSEG09SOL2RM8-ND | 48,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 104,34840 Kč | 10 434,84 Kč |
| Unit Price without VAT: | 104,34840 Kč |
|---|---|
| Unit Price with VAT: | 126,26156 Kč |



























