2-1586018-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,44683 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,15746 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,39927 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,00886 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 162
Unit Price: 46,74000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 41,92000 Kč
Datasheet
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1586018-2

DigiKey Part Number
A113143-ND
Manufacturer
Manufacturer Product Number
2-1586018-2
Description
CONN PLUG HSG 22POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1586018-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1969599-2TE Connectivity AMP Connectors0A123509-ND6,44683 KčParametric Equivalent
2-1969605-2TE Connectivity AMP Connectors0A123517-ND6,15746 KčParametric Equivalent
2-1969613-2TE Connectivity AMP Connectors0A123523-ND7,39927 KčParametric Equivalent
2-794953-2TE Connectivity AMP Connectors0A30588-ND6,00886 KčParametric Equivalent
0039012221Molex023-0039012221-ND27,53000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 6006,13113 Kč9 809,81 Kč
Manufacturers Standard Package
Unit Price without VAT:6,13113 Kč
Unit Price with VAT:7,41867 Kč