2-1969613-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,13113 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,44683 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,15746 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,00886 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 162
Unit Price: 46,74000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 41,92000 Kč
Datasheet
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
2-1969613-2
2-1969613-2

2-1969613-2

DigiKey Part Number
A123523-ND
Manufacturer
Manufacturer Product Number
2-1969613-2
Description
CONN PLUG HSG 22POS 4.20MM
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1969613-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1586018-2TE Connectivity AMP Connectors0A113143-ND6,13113 KčParametric Equivalent
2-1969599-2TE Connectivity AMP Connectors0A123509-ND6,44683 KčParametric Equivalent
2-1969605-2TE Connectivity AMP Connectors0A123517-ND6,15746 KčParametric Equivalent
2-794953-2TE Connectivity AMP Connectors0A30588-ND6,00886 KčParametric Equivalent
0039012221Molex023-0039012221-ND27,53000 KčParametric Equivalent
Obsolete
Marketplace Stock: 1 059 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 059In Stock
Ships from WEC