
1747501-2 | |
|---|---|
DigiKey Part Number | A105250-ND |
Manufacturer | |
Manufacturer Product Number | 1747501-2 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1747501-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 25 | 40,35800 Kč | 1 008,95 Kč |
| 50 | 38,43060 Kč | 1 921,53 Kč |
| 100 | 36,59320 Kč | 3 659,32 Kč |
| 250 | 34,30148 Kč | 8 575,37 Kč |
| 500 | 32,66406 Kč | 16 332,03 Kč |
| 1 000 | 31,10518 Kč | 31 105,18 Kč |
| 2 500 | 29,15892 Kč | 72 897,30 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











