
1-1747535-4 | |
|---|---|
DigiKey Part Number | A120278-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747535-4 |
Description | CONN PLUG HSG 4POS TAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747535-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,36500 Kč | 783,65 Kč |
| 25 | 73,45960 Kč | 1 836,49 Kč |
| 50 | 69,94860 Kč | 3 497,43 Kč |
| 100 | 66,60570 Kč | 6 660,57 Kč |
| 250 | 62,43460 Kč | 15 608,65 Kč |
| 500 | 59,45584 Kč | 29 727,92 Kč |
| 1 000 | 56,61964 Kč | 56 619,64 Kč |
| 2 500 | 53,07849 Kč | 132 696,23 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |







