
1747418-2 | |
|---|---|
DigiKey Part Number | A128197TR-ND - Tape & Reel (TR) A128197CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1747418-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1747418-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 25 | 24,40800 Kč | 610,20 Kč |
| 50 | 23,24060 Kč | 1 162,03 Kč |
| 100 | 22,12980 Kč | 2 212,98 Kč |
| 250 | 20,74352 Kč | 5 185,88 Kč |
| 500 | 19,75282 Kč | 9 876,41 Kč |
| 1 000 | 18,81001 Kč | 18 810,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,27078 Kč | 36 541,56 Kč |
| 4 000 | 17,39921 Kč | 69 596,84 Kč |
| 6 000 | 16,90885 Kč | 101 453,10 Kč |
| 10 000 | 16,31095 Kč | 163 109,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











