



1-1747276-4 | |
|---|---|
DigiKey Part Number | A32605-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747276-4 |
Description | CONN RCPT HSG 4POS KEY-X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747276-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,94200 Kč | 749,42 Kč |
| 25 | 70,25080 Kč | 1 756,27 Kč |
| 50 | 66,89120 Kč | 3 344,56 Kč |
| 200 | 60,65585 Kč | 12 131,17 Kč |
| 400 | 57,76130 Kč | 23 104,52 Kč |
| 600 | 56,13290 Kč | 33 679,74 Kč |
| 1 000 | 54,14712 Kč | 54 147,12 Kč |
| 2 600 | 50,62044 Kč | 131 613,14 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |











