
211-863 | |
|---|---|
DigiKey Part Number | 2946-211-863-ND |
Manufacturer | |
Manufacturer Product Number | 211-863 |
Description | CONDUCTOR MARKERS FOR THREAD-ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | - | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 954,69000 Kč | 4 954,69 Kč |
| 10 | 4 212,09400 Kč | 42 120,94 Kč |
| 25 | 3 948,74960 Kč | 98 718,74 Kč |
| 50 | 3 760,57380 Kč | 188 028,69 Kč |
| Unit Price without VAT: | 4 954,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 995,17490 Kč |











