
5013310507 | |
|---|---|
DigiKey Part Number | WM7882TR-ND - Tape & Reel (TR) WM7882CT-ND - Cut Tape (CT) WM7882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310507 |
Description | CONN HEADER SMD 5POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310507 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 9,73470 Kč | 973,47 Kč |
| 500 | 8,68730 Kč | 4 343,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 8,74127 Kč | 9 615,40 Kč |
| 2 200 | 8,32399 Kč | 18 312,78 Kč |
| 3 300 | 8,08919 Kč | 26 694,33 Kč |
| 5 500 | 7,80289 Kč | 42 915,89 Kč |
| 7 700 | 7,61996 Kč | 58 673,69 Kč |
| 11 000 | 7,58194 Kč | 83 401,34 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











