
0039036040 | |
|---|---|
DigiKey Part Number | 900-0039036040-ND |
Manufacturer | |
Manufacturer Product Number | 0039036040 |
Description | CONN PLUG HSG 4POS 6.70MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039036040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 6,11040 Kč | 305,52 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 250 | 5,45444 Kč | 1 363,61 Kč |
| 500 | 5,19364 Kč | 2 596,82 Kč |
| 1 000 | 4,94566 Kč | 4 945,66 Kč |
| 2 500 | 4,63577 Kč | 11 589,42 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











