Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0349004126 | |
|---|---|
DigiKey Part Number | WM20005-ND |
Manufacturer | |
Manufacturer Product Number | 0349004126 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349004126 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349004116 | Molex | 1 400 | 0349004116-ND | 30,87000 Kč | Parametric Equivalent |
| 0349004120 | Molex | 2 623 | 900-0349004120-ND | 24,57000 Kč | Parametric Equivalent |
| 0349004125 | Molex | 1 255 | WM20004-ND | 20,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 19,63720 Kč | 490,93 Kč |
| 50 | 18,69660 Kč | 934,83 Kč |
| 100 | 17,80420 Kč | 1 780,42 Kč |
| 250 | 16,68752 Kč | 4 171,88 Kč |
| 500 | 15,89086 Kč | 7 945,43 Kč |
| 1 400 | 14,77704 Kč | 20 687,86 Kč |
| 2 800 | 14,07181 Kč | 39 401,07 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |














