



1593LGY | |
|---|---|
DigiKey Part Number | HM967-ND |
Manufacturer | |
Manufacturer Product Number | 1593LGY |
Description | BOX PLASTIC GRAY 3.63"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593LGY Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features PCB Supports |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.631" L x 2.607" W (92.23mm x 66.22mm) | Weight 0.14 lb (63.5 g) |
Height 1.102" (27.99mm) | Base Product Number |
Area (L x W) 9.47in² (61.1cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 5 | 125,56800 Kč | 627,84 Kč |
| 10 | 116,58100 Kč | 1 165,81 Kč |
| 25 | 105,74600 Kč | 2 643,65 Kč |
| 50 | 98,26640 Kč | 4 913,32 Kč |
| 100 | 91,35810 Kč | 9 135,81 Kč |
| 250 | 83,00844 Kč | 20 752,11 Kč |
| 500 | 77,23358 Kč | 38 616,79 Kč |
| 1 000 | 76,33193 Kč | 76 331,93 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |












