




0349004125 | |
|---|---|
DigiKey Part Number | WM20004-ND |
Manufacturer | |
Manufacturer Product Number | 0349004125 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349004125 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0349004116 | Molex | 1 400 | 0349004116-ND | 30,87000 Kč | Parametric Equivalent |
| 0349004120 | Molex | 2 623 | 900-0349004120-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 17,29200 Kč | 172,92 Kč |
| 25 | 16,20720 Kč | 405,18 Kč |
| 50 | 15,42840 Kč | 771,42 Kč |
| 100 | 14,69150 Kč | 1 469,15 Kč |
| 250 | 13,77076 Kč | 3 442,69 Kč |
| 500 | 13,11308 Kč | 6 556,54 Kč |
| 1 400 | 12,19406 Kč | 17 071,68 Kč |
| 2 800 | 11,61214 Kč | 32 513,99 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |




